onsemi Voltage Supervisor 4.2V max. 3-Pin SOT-23, NCP803SN400T1G

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
806-0849
Mfr. Part No.:
NCP803SN400T1G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Voltage Supervisor Type

Voltage Monitor

Number of Supervisors

1

Maximum Reset Threshold Voltage

4.2V

Minimum Reset Threshold Voltage

3.8V

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

3

Dimensions

3.04 x 1.4 x 1.01mm

Maximum Monitored Voltage

4.9V

Maximum Operating Supply Voltage

5.5 V

Minimum Monitored Voltage

1.2V

Maximum Operating Temperature

+105 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.2 V