onsemi Voltage Supervisor 4.7V max. 8-Pin MSOP, NCV33064DM-5R2G
- RS Stock No.:
- 805-7196
- Mfr. Part No.:
- NCV33064DM-5R2G
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 805-7196
- Mfr. Part No.:
- NCV33064DM-5R2G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Voltage Supervisor Type | Microprocessor Voltage Monitor | |
| Number of Supervisors | 1 | |
| Maximum Reset Threshold Voltage | 4.7V | |
| Minimum Reset Threshold Voltage | 4.5V | |
| Mounting Type | Surface Mount | |
| Package Type | MSOP | |
| Pin Count | 8 | |
| Dimensions | 3.1 x 3.1 x 0.95mm | |
| Maximum Operating Supply Voltage | 10 V | |
| Minimum Operating Supply Voltage | -1 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Voltage Supervisor Type Microprocessor Voltage Monitor | ||
Number of Supervisors 1 | ||
Maximum Reset Threshold Voltage 4.7V | ||
Minimum Reset Threshold Voltage 4.5V | ||
Mounting Type Surface Mount | ||
Package Type MSOP | ||
Pin Count 8 | ||
Dimensions 3.1 x 3.1 x 0.95mm | ||
Maximum Operating Supply Voltage 10 V | ||
Minimum Operating Supply Voltage -1 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
