onsemi Voltage Detector 3.162V max. 5-Pin TSOP, NCP301LSN31T1G

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
802-4039
Mfr. Part No.:
NCP301LSN31T1G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Voltage Supervisor Type

Ultra Low Supply Current

Number of Supervisors

1

Maximum Reset Threshold Voltage

3.162V

Minimum Reset Threshold Voltage

3.038V

Mounting Type

Surface Mount

Package Type

TSOP

Pin Count

5

Dimensions

3 x 1.5 x 1mm

Maximum Monitored Voltage

4.9V

Maximum Operating Supply Voltage

10 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Minimum Monitored Voltage

0.9V

Minimum Operating Supply Voltage

0.8 V