onsemi Voltage Detector 3.672V max. 5-Pin TSOP, NCP303LSN36T1G
- RS Stock No.:
- 802-4029
- Mfr. Part No.:
- NCP303LSN36T1G
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 802-4029
- Mfr. Part No.:
- NCP303LSN36T1G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Voltage Supervisor Type | Undervoltage Detector | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Maximum Reset Threshold Voltage | 3.672V | |
| Minimum Reset Threshold Voltage | 3.528V | |
| Mounting Type | Surface Mount | |
| Package Type | TSOP | |
| Pin Count | 5 | |
| Dimensions | 3 x 1.5 x 1mm | |
| Maximum Monitored Voltage | 4.9V | |
| Maximum Operating Supply Voltage | 10 V | |
| Minimum Monitored Voltage | 0.9V | |
| Minimum Operating Supply Voltage | 0.8 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Voltage Supervisor Type Undervoltage Detector | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Maximum Reset Threshold Voltage 3.672V | ||
Minimum Reset Threshold Voltage 3.528V | ||
Mounting Type Surface Mount | ||
Package Type TSOP | ||
Pin Count 5 | ||
Dimensions 3 x 1.5 x 1mm | ||
Maximum Monitored Voltage 4.9V | ||
Maximum Operating Supply Voltage 10 V | ||
Minimum Monitored Voltage 0.9V | ||
Minimum Operating Supply Voltage 0.8 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
