onsemi Voltage Detector 2.958V max. 5-Pin TSOP, NCP303LSN29T1G

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
802-4026
Mfr. Part No.:
NCP303LSN29T1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Voltage Supervisor Type

Undervoltage Detector

Number of Supervisors

1

Maximum Reset Threshold Voltage

2.958V

Minimum Reset Threshold Voltage

2.842V

Mounting Type

Surface Mount

Package Type

TSOP

Pin Count

5

Dimensions

3 x 1.5 x 1mm

Maximum Monitored Voltage

4.9V

Maximum Operating Supply Voltage

10 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

0.8 V

Minimum Monitored Voltage

0.9V