Maxim Integrated Voltage Supervisor 8-Pin SOIC, MAX8211ESA+
- RS Stock No.:
- 799-8200
- Mfr. Part No.:
- MAX8211ESA+
- Brand:
- Maxim
Bulk discount available
Subtotal (1 unit)*
£6.05
(exc. VAT)
£7.26
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £6.05 |
| 10 - 49 | £5.75 |
| 50 - 99 | £3.87 |
| 100 - 499 | £3.77 |
| 500 + | £3.68 |
*price indicative
- RS Stock No.:
- 799-8200
- Mfr. Part No.:
- MAX8211ESA+
- Brand:
- Maxim
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim | |
| Voltage Supervisor Type | Voltage Monitor | |
| Number of Supervisors | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 5 x 4 x 1.5mm | |
| Maximum Monitored Voltage | 16.5V | |
| Maximum Operating Supply Voltage | 16.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Monitored Voltage | 2.2V | |
| Minimum Operating Supply Voltage | 2.2 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Maxim | ||
Voltage Supervisor Type Voltage Monitor | ||
Number of Supervisors 1 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 5 x 4 x 1.5mm | ||
Maximum Monitored Voltage 16.5V | ||
Maximum Operating Supply Voltage 16.5 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Monitored Voltage 2.2V | ||
Minimum Operating Supply Voltage 2.2 V | ||
Minimum Operating Temperature -40 °C | ||
