Maxim Integrated Voltage Supervisor 3V max. 8-Pin SOIC, MAX706SCSA+
- RS Stock No.:
- 786-1259
- Mfr. Part No.:
- MAX706SCSA+
- Brand:
- Maxim
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 786-1259
- Mfr. Part No.:
- MAX706SCSA+
- Brand:
- Maxim
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim | |
| Voltage Supervisor Type | Voltage Monitor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | Yes | |
| Manual Reset | Yes | |
| Maximum Reset Threshold Voltage | 3V | |
| Minimum Reset Threshold Voltage | 2.85V | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 5 x 4 x 1.5mm | |
| Maximum Monitored Voltage | 2.93V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Temperature | 0 °C | |
| Minimum Operating Supply Voltage | 1 V | |
| Maximum Operating Temperature | +70 °C | |
| Select all | ||
|---|---|---|
Brand Maxim | ||
Voltage Supervisor Type Voltage Monitor | ||
Number of Supervisors 1 | ||
Watchdog Timer Yes | ||
Manual Reset Yes | ||
Maximum Reset Threshold Voltage 3V | ||
Minimum Reset Threshold Voltage 2.85V | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 5 x 4 x 1.5mm | ||
Maximum Monitored Voltage 2.93V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Temperature 0 °C | ||
Minimum Operating Supply Voltage 1 V | ||
Maximum Operating Temperature +70 °C | ||
