Maxim Integrated Voltage Supervisor 5.5V max. 8-Pin SOIC, DS1232S+
- RS Stock No.:
- 786-0714
- Mfr. Part No.:
- DS1232S+
- Brand:
- Maxim
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 786-0714
- Mfr. Part No.:
- DS1232S+
- Brand:
- Maxim
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim | |
| Voltage Supervisor Type | Microprocessor Reset Monitor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | Yes | |
| Manual Reset | Yes | |
| Maximum Reset Threshold Voltage | 5.5V | |
| Minimum Reset Threshold Voltage | 3.3V | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 10.5 x 7.6 x 2.35mm | |
| Maximum Monitored Voltage | 4.49 V, 4.74 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Minimum Monitored Voltage | 4.25 V, 4.5 V | |
| Select all | ||
|---|---|---|
Brand Maxim | ||
Voltage Supervisor Type Microprocessor Reset Monitor | ||
Number of Supervisors 1 | ||
Watchdog Timer Yes | ||
Manual Reset Yes | ||
Maximum Reset Threshold Voltage 5.5V | ||
Minimum Reset Threshold Voltage 3.3V | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 10.5 x 7.6 x 2.35mm | ||
Maximum Monitored Voltage 4.49 V, 4.74 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Supply Voltage 4.5 V | ||
Minimum Monitored Voltage 4.25 V, 4.5 V | ||
