onsemi Voltage Supervisor 2.7V max. 3-Pin SOT-23, CAT809RTBI-GT3

Bulk discount available

Subtotal (1 tape of 20 units)*

£6.42

(exc. VAT)

£7.70

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tape*
20 - 40£0.321£6.42
60 - 180£0.307£6.14
200 - 380£0.192£3.84
400 - 780£0.18£3.60
800 +£0.172£3.44

*price indicative

Packaging Options:
RS Stock No.:
781-4067
Mfr. Part No.:
CAT809RTBI-GT3
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Voltage Supervisor Type

Microprocessor Power Supply Supervisor

Maximum Reset Threshold Voltage

2.7V

Minimum Reset Threshold Voltage

2.55V

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

3

Dimensions

3.04 x 1.4 x 1.12mm

Maximum Monitored Voltage

5V

Maximum Operating Supply Voltage

5.5 V

Minimum Monitored Voltage

2.5V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.2 V

Minimum Operating Temperature

-40 °C