Microchip Voltage Supervisor 3-Pin SOT-23, MCP130T-460I/TT
- RS Stock No.:
- 767-3504
- Mfr. Part No.:
- MCP130T-460I/TT
- Brand:
- Microchip
Subtotal (1 pack of 10 units)*
£1.46
(exc. VAT)
£1.75
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £0.146 | £1.46 |
*price indicative
- RS Stock No.:
- 767-3504
- Mfr. Part No.:
- MCP130T-460I/TT
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Number of Supervisors | 1 | |
| Power Fail Detection | Yes | |
| Output Driver | Open Drain | |
| Maximum Reset Active Time | 10µs | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Dimensions | 3.04 x 1.4 x 1.02mm | |
| Maximum Monitored Voltage | 4.6V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Monitored Voltage | 4.47V | |
| Minimum Operating Supply Voltage | 1 V | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Number of Supervisors 1 | ||
Power Fail Detection Yes | ||
Output Driver Open Drain | ||
Maximum Reset Active Time 10µs | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Dimensions 3.04 x 1.4 x 1.02mm | ||
Maximum Monitored Voltage 4.6V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Minimum Monitored Voltage 4.47V | ||
Minimum Operating Supply Voltage 1 V | ||
- COO (Country of Origin):
- TH
