Microchip MCP111T-300E/LB, Voltage Supervisor 2.93V 3-Pin, SC-70

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
767-3422
Mfr. Part No.:
MCP111T-300E/LB
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Number of Supervisors

1

Power Fail Detection

Yes

Output Driver

Active Low

Maximum Reset Active Time

130ms

Mounting Type

Surface Mount

Package Type

SC-70

Pin Count

3

Dimensions

2.25 x 1.35 x 1mm

Maximum Monitored Voltage

3V

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

1 V

Minimum Operating Temperature

-40 °C

Minimum Monitored Voltage

2.93V

COO (Country of Origin):
TH