Analog Devices Voltage Supervisor 16-Pin SOIC, LTC695CSW#PBF
- RS Stock No.:
- 761-9689
- Mfr. Part No.:
- LTC695CSW#PBF
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 761-9689
- Mfr. Part No.:
- LTC695CSW#PBF
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Number of Supervisors | 1 | |
| Watchdog Timer | Yes | |
| Manual Reset | Yes | |
| Power Fail Detection | Yes | |
| Output Driver | Active Low, CMOS | |
| Mounting Type | Surface Mount | |
| Maximum Reset Active Time | 280ms | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Dimensions | 10.49 x 7.595 x 2.337mm | |
| Maximum Monitored Voltage | 4.75V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Minimum Monitored Voltage | 4.65V | |
| Minimum Operating Supply Voltage | 4.75 V | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Number of Supervisors 1 | ||
Watchdog Timer Yes | ||
Manual Reset Yes | ||
Power Fail Detection Yes | ||
Output Driver Active Low, CMOS | ||
Mounting Type Surface Mount | ||
Maximum Reset Active Time 280ms | ||
Package Type SOIC | ||
Pin Count 16 | ||
Dimensions 10.49 x 7.595 x 2.337mm | ||
Maximum Monitored Voltage 4.75V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Minimum Monitored Voltage 4.65V | ||
Minimum Operating Supply Voltage 4.75 V | ||
