Analog Devices Voltage Supervisor 4-Pin SOT-143, ADM811SARTZ-REEL7
- RS Stock No.:
- 742-7708
- Mfr. Part No.:
- ADM811SARTZ-REEL7
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 742-7708
- Mfr. Part No.:
- ADM811SARTZ-REEL7
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Number of Supervisors | 1 | |
| Manual Reset | Yes | |
| Output Driver | Active Low | |
| Mounting Type | Surface Mount | |
| Maximum Reset Active Time | 560ms | |
| Package Type | SOT-143 | |
| Pin Count | 4 | |
| Dimensions | 3.04 x 1.4 x 1.07mm | |
| Maximum Monitored Voltage | 3V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Monitored Voltage | 2.93V | |
| Minimum Operating Supply Voltage | 1 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Number of Supervisors 1 | ||
Manual Reset Yes | ||
Output Driver Active Low | ||
Mounting Type Surface Mount | ||
Maximum Reset Active Time 560ms | ||
Package Type SOT-143 | ||
Pin Count 4 | ||
Dimensions 3.04 x 1.4 x 1.07mm | ||
Maximum Monitored Voltage 3V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Monitored Voltage 2.93V | ||
Minimum Operating Supply Voltage 1 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
