Microchip Voltage Supervisor 3-Pin SC-70, MCP112T-290E/LB
- RS Stock No.:
- 738-6547
- Mfr. Part No.:
- MCP112T-290E/LB
- Brand:
- Microchip
Subtotal (1 pack of 10 units)*
£1.58
(exc. VAT)
£1.90
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £0.158 | £1.58 |
*price indicative
- RS Stock No.:
- 738-6547
- Mfr. Part No.:
- MCP112T-290E/LB
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Number of Supervisors | 1 | |
| Output Driver | Active Low, Push-Pull | |
| Mounting Type | Surface Mount | |
| Maximum Reset Active Time | 0.13ms | |
| Package Type | SC-70 | |
| Pin Count | 3 | |
| Dimensions | 2.25 x 1.35 x 1mm | |
| Maximum Monitored Voltage | 2.97V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Monitored Voltage | 2.9V | |
| Minimum Operating Supply Voltage | 1 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Number of Supervisors 1 | ||
Output Driver Active Low, Push-Pull | ||
Mounting Type Surface Mount | ||
Maximum Reset Active Time 0.13ms | ||
Package Type SC-70 | ||
Pin Count 3 | ||
Dimensions 2.25 x 1.35 x 1mm | ||
Maximum Monitored Voltage 2.97V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Monitored Voltage 2.9V | ||
Minimum Operating Supply Voltage 1 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
- COO (Country of Origin):
- TH
