Microchip Voltage Supervisor 3-Pin SC-70, MCP111T-450E/LB

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
738-6525
Mfr. Part No.:
MCP111T-450E/LB
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Number of Supervisors

1

Output Driver

Active Low, Open Drain

Mounting Type

Surface Mount

Maximum Reset Active Time

0.13ms

Package Type

SC-70

Pin Count

3

Dimensions

2.25 x 1.35 x 1mm

Maximum Monitored Voltage

4.49V

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1 V

Minimum Monitored Voltage

4.38V

COO (Country of Origin):
TH