Microchip MCP120-300DI/TO, Voltage Supervisor 2.92V 3-Pin, TO-92
- RS Stock No.:
- 738-6424
- Mfr. Part No.:
- MCP120-300DI/TO
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 738-6424
- Mfr. Part No.:
- MCP120-300DI/TO
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Number of Supervisors | 1 | |
| Output Driver | Active Low, Open Drain | |
| Mounting Type | Through Hole | |
| Maximum Reset Active Time | 700ms | |
| Package Type | TO-92 | |
| Pin Count | 3 | |
| Dimensions | 4.71 x 3.62 x 4.62mm | |
| Maximum Monitored Voltage | 3V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Monitored Voltage | 2.92V | |
| Minimum Operating Supply Voltage | 1 V | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Number of Supervisors 1 | ||
Output Driver Active Low, Open Drain | ||
Mounting Type Through Hole | ||
Maximum Reset Active Time 700ms | ||
Package Type TO-92 | ||
Pin Count 3 | ||
Dimensions 4.71 x 3.62 x 4.62mm | ||
Maximum Monitored Voltage 3V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Minimum Monitored Voltage 2.92V | ||
Minimum Operating Supply Voltage 1 V | ||
- COO (Country of Origin):
- TW
