Maxim MAX8215ESD+, 5-Channel Voltage Supervisor -10.59 V, -4.41 V, 4.57 V, 10.59 V 14-Pin, SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
732-7080
Mfr. Part No.:
MAX8215ESD+
Brand:
Maxim
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim

Number of Supervisors

5

Output Driver

Active High, Active Low, Open Drain

Mounting Type

Surface Mount

Maximum Reset Active Time

300ms

Package Type

SOIC

Pin Count

14

Dimensions

8.75 x 4 x 1.5mm

Maximum Monitored Voltage

-10.77 V, -4.49 V, 4.65 V, 10.77 V

Maximum Operating Supply Voltage

11 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum Monitored Voltage

-10.59 V, -4.41 V, 4.57 V, 10.59 V

Minimum Operating Supply Voltage

2.85 V