Maxim Integrated Voltage Supervisor 3-Pin SOT-23, MAX810LEUR+T

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
732-7043
Mfr. Part No.:
MAX810LEUR+T
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Number of Supervisors

1

Output Driver

Active High, Push-Pull

Mounting Type

Surface Mount

Maximum Reset Active Time

840ms

Package Type

SOT-23

Pin Count

3

Dimensions

3.04 x 1.4 x 1.02mm

Maximum Monitored Voltage

4.75V

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

1.2 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+105 °C

Minimum Monitored Voltage

4.63V

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.