Maxim MAX697EWE+, Voltage Supervisor 1.3V , WDT 16-Pin, SOIC
- RS Stock No.:
- 732-6902
- Mfr. Part No.:
- MAX697EWE+
- Brand:
- Maxim
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 732-6902
- Mfr. Part No.:
- MAX697EWE+
- Brand:
- Maxim
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Maxim | |
Number of Supervisors | 1 | |
Watchdog Timer | Yes | |
Power Fail Detection | Yes | |
Output Driver | Active High, Active Low, Push-Pull | |
Maximum Reset Active Time | 70ms | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Pin Count | 16 | |
Dimensions | 10.5 x 7.6 x 2.35mm | |
Maximum Operating Supply Voltage | 5.5 V | |
Minimum Operating Supply Voltage | 3 V | |
Maximum Operating Temperature | +85 °C | |
Minimum Monitored Voltage | 1.3V | |
Minimum Operating Temperature | -40 °C | |
Select all | ||
---|---|---|
Brand Maxim | ||
Number of Supervisors 1 | ||
Watchdog Timer Yes | ||
Power Fail Detection Yes | ||
Output Driver Active High, Active Low, Push-Pull | ||
Maximum Reset Active Time 70ms | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 16 | ||
Dimensions 10.5 x 7.6 x 2.35mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Supply Voltage 3 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Monitored Voltage 1.3V | ||
Minimum Operating Temperature -40 °C | ||