Texas Instruments Voltage Supervisor 2.7V max. 3-Pin SOT-23, TPS3809L30QDBVRQ1

Discontinued
Packaging Options:
RS Stock No.:
732-1216P
Mfr. Part No.:
TPS3809L30QDBVRQ1
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Voltage Supervisor Type

Supply

Number of Supervisors

1

Maximum Reset Threshold Voltage

2.7V

Minimum Reset Threshold Voltage

2.58V

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

3

Dimensions

3 x 1.7 x 1.3mm

Maximum Operating Supply Voltage

6 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

2 V

MPU Supervisory & Reset Circuits, Texas Instruments, 0.8V to 2.99V


A range of microprocessor supply voltage supervisory and reset Circuits from Texas Instruments with fixed threshold voltage levels.


Microprocessor Supply Voltage Supervisory & Reset Circuits


Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.


Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit