Analog Devices Voltage Supervisor 8-Pin SOIC, ADM706PARZ

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
709-8095
Mfr. Part No.:
ADM706PARZ
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Number of Supervisors

1

Watchdog Timer

Yes

Manual Reset

Yes

Power Fail Detection

Yes

Output Driver

Active Low, Push-Pull

Mounting Type

Surface Mount

Maximum Reset Active Time

280ms

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Maximum Monitored Voltage

4.5V

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Monitored Voltage

4.4V

Minimum Operating Supply Voltage

1 V

Minimum Operating Temperature

-40 °C

Microprocessor Supervisory & Reset Circuits, Analog Devices



Microprocessor Supply Voltage Supervisory & Reset Circuits


Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.


Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit