Renesas Electronics Dual Voltage Supervisor 1.325V max. 8-Pin PDIP, ICL7665SACPAZ
- RS Stock No.:
- 704-6750
- Mfr. Part No.:
- ICL7665SACPAZ
- Brand:
- Renesas Electronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 704-6750
- Mfr. Part No.:
- ICL7665SACPAZ
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Voltage Supervisor Type | Micropower Voltage Detector | |
| Number of Supervisors | 2 | |
| Maximum Reset Threshold Voltage | 1.325V | |
| Minimum Reset Threshold Voltage | 1.275V | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 8 | |
| Dimensions | 10.16 x 7.11 x 4.95mm | |
| Maximum Operating Supply Voltage | 16 V | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Supply Voltage | 1.8 V | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Voltage Supervisor Type Micropower Voltage Detector | ||
Number of Supervisors 2 | ||
Maximum Reset Threshold Voltage 1.325V | ||
Minimum Reset Threshold Voltage 1.275V | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 8 | ||
Dimensions 10.16 x 7.11 x 4.95mm | ||
Maximum Operating Supply Voltage 16 V | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Supply Voltage 1.8 V | ||
Microprocessor Supervisory & Reset Circuits, Intersil
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
