Intersil Dual Voltage Supervisor 1.4V max. 8-Pin SOIC, ICL7665SIBAZ
- RS Stock No.:
- 704-6741P
- Mfr. Part No.:
- ICL7665SIBAZ
- Brand:
- Intersil
Subtotal 10 units (supplied in a tube)*
£21.70
(exc. VAT)
£26.00
(inc. VAT)
Units | Per unit |
---|---|
10 - 19 | £2.17 |
20 + | £2.00 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (Supplied in a Tube)
£3.73
(exc. VAT)
£4.48
(inc. VAT)
- RS Stock No.:
- 704-6741P
- Mfr. Part No.:
- ICL7665SIBAZ
- Brand:
- Intersil
Select all | Attribute | Value |
---|---|---|
Brand | Intersil | |
Voltage Supervisor Type | Micropower Voltage Detector | |
Number of Supervisors | 2 | |
Maximum Reset Threshold Voltage | 1.4V | |
Minimum Reset Threshold Voltage | 1.2V | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Pin Count | 8 | |
Dimensions | 5 x 4 x 1.5mm | |
Maximum Operating Supply Voltage | 16 V | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Supply Voltage | 1.6 V | |
Select all | ||
---|---|---|
Brand Intersil | ||
Voltage Supervisor Type Micropower Voltage Detector | ||
Number of Supervisors 2 | ||
Maximum Reset Threshold Voltage 1.4V | ||
Minimum Reset Threshold Voltage 1.2V | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 5 x 4 x 1.5mm | ||
Maximum Operating Supply Voltage 16 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 1.6 V | ||
Microprocessor Supervisory & Reset Circuits, Intersil
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit