ROHM Voltage Detector 4.692V max. 5-Pin SMP, BD4746G-TR

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
700-3081
Mfr. Part No.:
BD4746G-TR
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Voltage Supervisor Type

Bipolar Voltage Detector

Number of Supervisors

1

Maximum Reset Threshold Voltage

4.692V

Minimum Reset Threshold Voltage

4.508V

Mounting Type

Surface Mount

Package Type

SMP

Pin Count

5

Dimensions

2.9 x 1.6 x 1.1mm

Maximum Monitored Voltage

4.6V

Maximum Operating Supply Voltage

10 V

Minimum Monitored Voltage

2V

Maximum Operating Temperature

+75 °C

Minimum Operating Supply Voltage

-0.3 V

Minimum Operating Temperature

-20 °C