STMicroelectronics Dual Voltage Supervisor 6-Pin SOT-23, STM6780SWB6F
- RS Stock No.:
- 687-6033
- Mfr. Part No.:
- STM6780SWB6F
- Brand:
- STMicroelectronics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 687-6033
- Mfr. Part No.:
- STM6780SWB6F
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Number of Supervisors | 2 | |
| Manual Reset | Yes | |
| Output Driver | Active Low, Open Drain | |
| Maximum Reset Active Time | 280ms | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Pin Count | 6 | |
| Dimensions | 2.9 x 1.6 x 1.15mm | |
| Maximum Monitored Voltage | 1.71 V, 3V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Supply Voltage | 0.8 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Monitored Voltage | 1.66 V, 2.92V | |
| Minimum Operating Temperature | -40 °C | |
Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Number of Supervisors 2 | ||
Manual Reset Yes | ||
Output Driver Active Low, Open Drain | ||
Maximum Reset Active Time 280ms | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Pin Count 6 | ||
Dimensions 2.9 x 1.6 x 1.15mm | ||
Maximum Monitored Voltage 1.71 V, 3V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Supply Voltage 0.8 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Monitored Voltage 1.66 V, 2.92V | ||
Minimum Operating Temperature -40 °C | ||
Microprocessor Supervisor IC, STMicroelectronics
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
