Texas Instruments Triple Voltage Supervisor 13.8V max. 8-Pin SOIC, TPS3510D
- RS Stock No.:
- 662-4949
- Mfr. Part No.:
- TPS3510D
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 662-4949
- Mfr. Part No.:
- TPS3510D
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Voltage Supervisor Type | Overvoltage Monitor, Undervoltage Monitor | |
| Number of Supervisors | 3 | |
| Maximum Reset Threshold Voltage | 13.8V | |
| Minimum Reset Threshold Voltage | 2.2V | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 4.9 x 3.91 x 1.58mm | |
| Maximum Operating Supply Voltage | 15 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 4 V | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Voltage Supervisor Type Overvoltage Monitor, Undervoltage Monitor | ||
Number of Supervisors 3 | ||
Maximum Reset Threshold Voltage 13.8V | ||
Minimum Reset Threshold Voltage 2.2V | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 4.9 x 3.91 x 1.58mm | ||
Maximum Operating Supply Voltage 15 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 4 V | ||
Maximum Operating Temperature +85 °C | ||
