Texas Instruments Dual Voltage Supervisor 16-Pin PDIP, TL7770-5CN
- RS Stock No.:
- 662-4873
- Mfr. Part No.:
- TL7770-5CN
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 662-4873
- Mfr. Part No.:
- TL7770-5CN
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Voltage Supervisor Type | Microprocessor Voltage Monitor | |
| Number of Supervisors | 2 | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 16 | |
| Dimensions | 19.3 x 6.35 x 4.57mm | |
| Maximum Operating Supply Voltage | 18 V | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Supply Voltage | 3.5 V | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Voltage Supervisor Type Microprocessor Voltage Monitor | ||
Number of Supervisors 2 | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 16 | ||
Dimensions 19.3 x 6.35 x 4.57mm | ||
Maximum Operating Supply Voltage 18 V | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Supply Voltage 3.5 V | ||
Minimum Operating Temperature 0 °C | ||
