Texas Instruments Voltage Supervisor 4.6V max. 8-Pin SOIC, TL7705BIDR

Discontinued
Packaging Options:
RS Stock No.:
662-4110
Mfr. Part No.:
TL7705BIDR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Voltage Supervisor Type

Supply

Number of Supervisors

1

Maximum Reset Threshold Voltage

4.6V

Minimum Reset Threshold Voltage

4.5V

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.91 x 1.58mm

Maximum Monitored Voltage

18V

Maximum Operating Supply Voltage

18 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

3.6 V

Minimum Monitored Voltage

0V

MPU Supervisory & Reset Circuits, Texas Instruments, 3.0V to 13.5V


A range of microprocessor supply voltage supervisory and reset Circuits from Texas Instruments with fixed threshold voltage levels.


Microprocessor Supply Voltage Supervisory & Reset Circuits


Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.


Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit