Maxim Integrated Voltage Supervisor 8-Pin PDIP, MAX703CPA+

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
622-8513
Mfr. Part No.:
MAX703CPA+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Number of Supervisors

1

Manual Reset

Yes

Power Fail Detection

Yes

Output Driver

Active Low, Push-Pull

Maximum Reset Active Time

280ms

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Dimensions

9.91 x 7.87 x 4.45mm

Maximum Monitored Voltage

4.75V

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+70 °C

Minimum Operating Supply Voltage

0 V

Minimum Operating Temperature

0 °C

Minimum Monitored Voltage

4.65V

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.