Maxim MAX691EWE+, Processor Supervisor 4.65V , WDT 16-Pin, SOIC W
- RS Stock No.:
- 622-8462
- Mfr. Part No.:
- MAX691EWE+
- Brand:
- Maxim
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 622-8462
- Mfr. Part No.:
- MAX691EWE+
- Brand:
- Maxim
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim | |
| Number of Supervisors | 1 | |
| Watchdog Timer | Yes | |
| Power Fail Detection | Yes | |
| Output Driver | Active High, Active Low, Push-Pull | |
| Mounting Type | Surface Mount | |
| Maximum Reset Active Time | 70ms | |
| Package Type | SOIC W | |
| Pin Count | 16 | |
| Dimensions | 10.5 x 7.6 x 2.35mm | |
| Maximum Monitored Voltage | 4.75V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Monitored Voltage | 4.65V | |
| Minimum Operating Supply Voltage | 4.75 V | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Maxim | ||
Number of Supervisors 1 | ||
Watchdog Timer Yes | ||
Power Fail Detection Yes | ||
Output Driver Active High, Active Low, Push-Pull | ||
Mounting Type Surface Mount | ||
Maximum Reset Active Time 70ms | ||
Package Type SOIC W | ||
Pin Count 16 | ||
Dimensions 10.5 x 7.6 x 2.35mm | ||
Maximum Monitored Voltage 4.75V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Monitored Voltage 4.65V | ||
Minimum Operating Supply Voltage 4.75 V | ||
Maximum Operating Temperature +85 °C | ||
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
