Texas Instruments Dual Voltage Supervisor 8-Pin SOIC, TPS3305-18D
- RS Stock No.:
- 620-0672
- Mfr. Part No.:
- TPS3305-18D
- Brand:
- Texas Instruments
Bulk discount available
Subtotal (1 pack of 5 units)*
£12.45
(exc. VAT)
£14.95
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 35 | £2.49 | £12.45 |
| 40 + | £2.102 | £10.51 |
*price indicative
- RS Stock No.:
- 620-0672
- Mfr. Part No.:
- TPS3305-18D
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Supervisors | 2 | |
| Watchdog Timer | Yes | |
| Manual Reset | Yes | |
| Output Driver | Active High, Active Low | |
| Maximum Reset Active Time | 280ms | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 4.9 x 3.91 x 1.58mm | |
| Maximum Monitored Voltage | 1.72 V, 3V | |
| Maximum Operating Supply Voltage | 6 V | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Minimum Monitored Voltage | 1.68 V, 2.93V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Supervisors 2 | ||
Watchdog Timer Yes | ||
Manual Reset Yes | ||
Output Driver Active High, Active Low | ||
Maximum Reset Active Time 280ms | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 4.9 x 3.91 x 1.58mm | ||
Maximum Monitored Voltage 1.72 V, 3V | ||
Maximum Operating Supply Voltage 6 V | ||
Minimum Operating Supply Voltage 2.7 V | ||
Minimum Monitored Voltage 1.68 V, 2.93V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
