Maxim Integrated Voltage Supervisor 8-Pin PDIP, MAX1232CPA+
- RS Stock No.:
- 540-5286
- Mfr. Part No.:
- MAX1232CPA+
- Brand:
- Maxim Integrated
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 540-5286
- Mfr. Part No.:
- MAX1232CPA+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Maxim Integrated | |
Number of Supervisors | 1 | |
Watchdog Timer | Yes | |
Manual Reset | Yes | |
Output Driver | Active High, Active Low, Open Drain | |
Maximum Reset Active Time | 1000ms | |
Mounting Type | Through Hole | |
Package Type | PDIP | |
Pin Count | 8 | |
Dimensions | 9.91 x 7.87 x 4.45mm | |
Maximum Monitored Voltage | 4.49 V, 4.74V | |
Maximum Operating Supply Voltage | 5.5 V | |
Minimum Monitored Voltage | 4.37 V, 4.62V | |
Maximum Operating Temperature | +70 °C | |
Minimum Operating Temperature | 0 °C | |
Minimum Operating Supply Voltage | 4.5 V | |
Select all | ||
---|---|---|
Brand Maxim Integrated | ||
Number of Supervisors 1 | ||
Watchdog Timer Yes | ||
Manual Reset Yes | ||
Output Driver Active High, Active Low, Open Drain | ||
Maximum Reset Active Time 1000ms | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 8 | ||
Dimensions 9.91 x 7.87 x 4.45mm | ||
Maximum Monitored Voltage 4.49 V, 4.74V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Monitored Voltage 4.37 V, 4.62V | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Minimum Operating Supply Voltage 4.5 V | ||
Microprocessor Supervisory & Reset Circuits (4.63V to 4.67V), Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit