Texas Instruments Voltage Supervisor 5-Pin SOT-23, LM3724IM5-4.63/NOPB

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
533-5991
Mfr. Part No.:
LM3724IM5-4.63/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Number of Supervisors

1

Manual Reset

Yes

Output Driver

Active Low, Open Drain

Mounting Type

Surface Mount

Maximum Reset Active Time

560ms

Package Type

SOT-23

Pin Count

5

Dimensions

2.92 x 1.6 x 1.02mm

Maximum Monitored Voltage

4.75V

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1 V

Minimum Monitored Voltage

4.63V