Microchip Voltage Supervisor 3-Pin TO-92, MCP100-475HI/TO

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
379-2099
Mfr. Part No.:
MCP100-475HI/TO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Number of Supervisors

1

Output Driver

Active Low, Push-Pull

Mounting Type

Through Hole

Package Type

TO-92

Pin Count

3

Dimensions

4.71 x 3.62 x 4.62mm

Maximum Monitored Voltage

4.75V

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1 V

Maximum Operating Temperature

+85 °C

Minimum Monitored Voltage

4.62V

The Microchip MCP100 microcontroller supervisory circuit is designed to keep a microcontroller in reset until the system voltage has reached the proper level and stabilized. It operates on 1V to 5.5V voltage range. It also operates as protection from brown-out conditions when the supply voltage drops below a safe operating level. This supervisor has a CMOS Push-Pull output with Active Low reset and is available in a choice of seven different trip voltages.

Holds microcontroller in reset until supply voltage reaches stable operating level

Resets microcontroller during power loss

Active low RESET pin

Push-pull output

Holds RESET for 350ms (typical)

RESET voltage (Vtrip) range between 4.5V to 4.75V

Accuracy of +(-)125mV for 5V systems and +(-)75mV for 3V systems over temp

45uA typical operating current

Temperature range between -40°C and 85°C

3-lead TO-92 package with 'H' bondout