Texas Instruments Voltage Supervisor 4.63V max. 8-Pin PDIP, TLC7705IP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
356-9928
Mfr. Part No.:
TLC7705IP
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Voltage Supervisor Type

Micropower Supply

Number of Supervisors

1

Maximum Reset Threshold Voltage

4.63V

Minimum Reset Threshold Voltage

4.47V

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Dimensions

9.81 x 6.35 x 4.57mm

Maximum Operating Supply Voltage

6 V

Minimum Operating Supply Voltage

2 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C