Maxim Integrated Quad Voltage Supervisor 4.25V max. 4-Pin WLP, MAX16158F400KN+
- RS Stock No.:
- 204-2485
- Mfr. Part No.:
- MAX16158F400KN+
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 204-2485
- Mfr. Part No.:
- MAX16158F400KN+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Voltage Supervisor Type | Voltage Monitor | |
| Number of Supervisors | 4 | |
| Watchdog Timer | No | |
| Manual Reset | Yes | |
| Maximum Reset Threshold Voltage | 4.25V | |
| Package Type | WLP | |
| Pin Count | 4 | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Voltage Supervisor Type Voltage Monitor | ||
Number of Supervisors 4 | ||
Watchdog Timer No | ||
Manual Reset Yes | ||
Maximum Reset Threshold Voltage 4.25V | ||
Package Type WLP | ||
Pin Count 4 | ||
The Maxim Integrated ultralow current, single-channel supervisory IC which monitor the VCC voltage from 1.7V to 4.85V in approximately 50mV increments and asserts a reset when VCC voltage falls below the reset threshold.
370nA Quiescent Current
Extends Battery Life
Edge/Level Trigger MR Input
MR Debounce Circuitry
WLP and SOT23 Packages
Temperature range -40°C to +125°C
Extends Battery Life
Edge/Level Trigger MR Input
MR Debounce Circuitry
WLP and SOT23 Packages
Temperature range -40°C to +125°C
