Maxim Integrated Voltage Supervisor 4.5V max. 8-Pin SOIC, MAX709MCSA+
- RS Stock No.:
- 192-1852
- Mfr. Part No.:
- MAX709MCSA+
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 192-1852
- Mfr. Part No.:
- MAX709MCSA+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Voltage Supervisor Type | Power Supply Monitor | |
| Number of Supervisors | 1 | |
| Maximum Reset Threshold Voltage | 4.5V | |
| Minimum Reset Threshold Voltage | 4.25V | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 5 x 4 x 1.5mm | |
| Maximum Monitored Voltage | 5.5V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Temperature | 0 °C | |
| Minimum Operating Supply Voltage | 1 V | |
| Minimum Monitored Voltage | 1V | |
| Maximum Operating Temperature | +70 °C | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Voltage Supervisor Type Power Supply Monitor | ||
Number of Supervisors 1 | ||
Maximum Reset Threshold Voltage 4.5V | ||
Minimum Reset Threshold Voltage 4.25V | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 5 x 4 x 1.5mm | ||
Maximum Monitored Voltage 5.5V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Temperature 0 °C | ||
Minimum Operating Supply Voltage 1 V | ||
Minimum Monitored Voltage 1V | ||
Maximum Operating Temperature +70 °C | ||
- COO (Country of Origin):
- US
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
