Maxim Integrated 5-Channel Voltage Monitor 0.508V max. 28-Pin TQFN, MAX16050ETI+

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
191-6920
Mfr. Part No.:
MAX16050ETI+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Voltage Supervisor Type

Voltage Monitor

Number of Supervisors

5

Maximum Reset Threshold Voltage

0.508V

Minimum Reset Threshold Voltage

0.492V

Mounting Type

Surface Mount

Package Type

TQFN

Pin Count

28

Dimensions

4.1 x 4 x 0.75mm

Maximum Operating Supply Voltage

16 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.7 V

COO (Country of Origin):
TW
Monitor Up to 6 Voltages/Sequence Up to 5 Voltages (MAX16051)
Pin-Selectable Sequencing Order (MAX16050 Only)
Reverse-Sequencing Capability on Shutdown
Overvoltage Monitoring with Independent Output
±1.5% Threshold Accuracy
2.7V to 16V Operating Voltage Range
Charge Pump to Fully Enhance External n-Channel FETs
Capacitor-Adjustable Sequencing Delay
Fixed or Capacitor-Adjustable Reset Timeout
Internal 85mA Pulldowns for Discharging Capacitive Loads Quickly
Daisy-Chaining Capability to Communicate Across Multiple Devices
Small 4mm x 4mm, 28-Pin TQFN Package
Applications
Networking Systems
Servers
Storage Systems
Telecom Equipment
Workstations