Maxim Integrated 1 Voltage Supervisor 14-Pin SOIC, MAX8215CSD+
- RS Stock No.:
- 190-5834
- Mfr. Part No.:
- MAX8215CSD+
- Brand:
- Maxim Integrated
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 190-5834
- Mfr. Part No.:
- MAX8215CSD+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Sub Type | Microprocessor Voltage Monitor | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Output Driver | Open Drain | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Series | MAX8215 | |
| Standards/Approvals | No | |
| Height | 1.5mm | |
| Length | 8.75mm | |
| Automotive Standard | No | |
| Maximum Supply Voltage | 11V | |
| Minimum Supply Voltage | 2.7V | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Sub Type Microprocessor Voltage Monitor | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection No | ||
Output Driver Open Drain | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 14 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Series MAX8215 | ||
Standards/Approvals No | ||
Height 1.5mm | ||
Length 8.75mm | ||
Automotive Standard No | ||
Maximum Supply Voltage 11V | ||
Minimum Supply Voltage 2.7V | ||
4 Dedicated Comparators plus 1 Auxiliary Comparator
5V Dedicated Comparator Has ±1.25% Accuracy
-5V, +12V, -12V, +15V, -15V Dedicated Comparators Have ±1.5% Accuracy
Overvoltage/Undervoltage Detection or Programmable Delay Using Auxiliary Comparator
Internal 1.24V Reference with ±1% Initial Accuracy
Wide Supply Range: 2.7V to 11V
Built-In Hysteresis
250μA Max Supply Current Over Temp.
Independent Open-Drain Outputs
All Precision Components Included
Applications
Data Acquisition Systems
Industrial Controllers
Industrial Equipment
Microprocessor Voltage Monitor: +5V, -5V, +12V, -12V Supply Monitoring (MAX8215), +5V, -5V, +15V, -15V Supply Monitoring (MAX8216)
Mobile Radios
Overvoltage/Undervoltage Detection with Uncommitted Comparator
Portable Instruments
Related links
- Maxim Integrated 1 Voltage Supervisor 14-Pin SOIC
- Maxim Integrated 1 Voltage Supervisor 14-Pin 3.5 V TSSOP, MAX14572EUD+
- Maxim Integrated 1 Voltage Supervisor 8-Pin SOIC
- Maxim Integrated 1 Voltage Supervisor 8-Pin SOIC, MAX701ESA+
- Maxim Integrated 1 Voltage Supervisor 8-Pin SOIC, DS1834AS+
- Maxim Integrated 1 Voltage Supervisor 8-Pin SOIC, MAX1232CSA+
- Maxim Integrated 1 Voltage Supervisor 8-Pin SOIC, DS1708ESA+
- Maxim Integrated 1 Voltage Supervisor 8-Pin SOIC, MAX1232CSA+T
