Maxim Integrated Voltage Supervisor 8-Pin SOIC, MAX690AESA+T
- RS Stock No.:
- 190-5649
- Mfr. Part No.:
- MAX690AESA+T
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 190-5649
- Mfr. Part No.:
- MAX690AESA+T
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Number of Supervisors | 1 | |
| Power Fail Detection | Yes | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 5 x 4 x 1.5mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 1 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Number of Supervisors 1 | ||
Power Fail Detection Yes | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 5 x 4 x 1.5mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 1 V | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- PH
Precision Supply Voltage Monitor:
4.65V for MAX690A/MAX802L/MAX805L
4.40V for MAX692A/MAX802M
Reset Time Delay: 200ms
Watchdog Timer: 1.6s Timeout
Battery-Backup Power Switching
200μA Quiescent Supply Current
50nA Quiescent Supply Current in Battery-Backup Mode
Voltage Monitor for Power-Fail or Low-Battery Warning
Power-Fail Accuracy Guaranteed to ±2% (MAX802L/M)
Guaranteed Active-Low RESET Assertion to VCC = 1V
8-Pin SO and DIP Packages
Applications
Battery-Powered Computers/Controllers
Critical μP Monitoring
Intelligent Instruments
4.65V for MAX690A/MAX802L/MAX805L
4.40V for MAX692A/MAX802M
Reset Time Delay: 200ms
Watchdog Timer: 1.6s Timeout
Battery-Backup Power Switching
200μA Quiescent Supply Current
50nA Quiescent Supply Current in Battery-Backup Mode
Voltage Monitor for Power-Fail or Low-Battery Warning
Power-Fail Accuracy Guaranteed to ±2% (MAX802L/M)
Guaranteed Active-Low RESET Assertion to VCC = 1V
8-Pin SO and DIP Packages
Applications
Battery-Powered Computers/Controllers
Critical μP Monitoring
Intelligent Instruments
