Maxim Integrated Voltage Supervisor 3 + Tab-Pin SOT-223, DS1233DZ-5+
- RS Stock No.:
- 190-5542
- Mfr. Part No.:
- DS1233DZ-5+
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 190-5542
- Mfr. Part No.:
- DS1233DZ-5+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Voltage Supervisor Type | Microprocessor Power Supply Supervisor | |
| Number of Supervisors | 1 | |
| Power Fail Detection | Yes | |
| Mounting Type | Surface Mount | |
| Maximum Reset Active Time | 450ms | |
| Package Type | SOT-223 | |
| Pin Count | 3 + Tab | |
| Dimensions | 6.7 x 3.7 x 1.8mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 1.2 V | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Voltage Supervisor Type Microprocessor Power Supply Supervisor | ||
Number of Supervisors 1 | ||
Power Fail Detection Yes | ||
Mounting Type Surface Mount | ||
Maximum Reset Active Time 450ms | ||
Package Type SOT-223 | ||
Pin Count 3 + Tab | ||
Dimensions 6.7 x 3.7 x 1.8mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 1.2 V | ||
The DS1233D EconoReset uses a precision temperature-compensated reference and comparator circuit to monitor the status of the power supply (VCC). When an out-of-tolerance condition is detected, an internal power-fail signal is generated, which forces reset to the active state. When VCC returns to an in-tolerance condition, the reset signal is kept in the active state for approximately 350ms to allow the power supply and processor to stabilize.
Automatically restarts microprocessor after power failure
Maintains reset for 350ms after VCC returns to an in-tolerance condition
Accurate 5%, 10%, or 15% microprocessor 5V power supply monitoring
Reduces need for discrete components
Precision temperature-compensated voltage reference and voltage sensor
Low-cost TO-92 package or surface mount SOT-223 package
Internal 5k pullup resistor
Compatible with Motorola 68XXX series and HC16 Microprocessors
Operating temperature of -40°C to +85°C
Maintains reset for 350ms after VCC returns to an in-tolerance condition
Accurate 5%, 10%, or 15% microprocessor 5V power supply monitoring
Reduces need for discrete components
Precision temperature-compensated voltage reference and voltage sensor
Low-cost TO-92 package or surface mount SOT-223 package
Internal 5k pullup resistor
Compatible with Motorola 68XXX series and HC16 Microprocessors
Operating temperature of -40°C to +85°C
