Maxim Integrated Voltage Supervisor 8-Pin SOIC, MAX6303ESA+

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
190-1752
Mfr. Part No.:
MAX6303ESA+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Number of Supervisors

1

Watchdog Timer

Yes

Manual Reset

Yes

Output Driver

Active Low, Push-Pull

Mounting Type

Surface Mount

Maximum Reset Active Time

5.2ms

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.2 V

Maximum Operating Temperature

+85 °C

Minimum Monitored Voltage

1.22V

COO (Country of Origin):
TH

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.