Maxim Integrated Voltage Supervisor 8-Pin SOIC, DS1232LPSN-2+

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
190-1522
Mfr. Part No.:
DS1232LPSN-2+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Voltage Supervisor Type

Microprocessor Power Supply Supervisor

Number of Supervisors

1

Watchdog Timer

Yes

Manual Reset

Yes

Power Fail Detection

Yes

Output Driver

Active High, Active Low, Open Drain

Maximum Reset Active Time

1000ms

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Maximum Monitored Voltage

4.74V

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum Monitored Voltage

4.62V

Minimum Operating Supply Voltage

4.5 V

COO (Country of Origin):
MY

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.