ROHM Voltage Supervisor 5-Pin VSOF, BU4330FVE-TR

Unavailable
RS will no longer stock this product.
RS Stock No.:
185-0901
Mfr. Part No.:
BU4330FVE-TR
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Voltage Supervisor Type

CMOS Voltage Detector

Number of Supervisors

1

Mounting Type

Surface Mount

Package Type

VSOF

Pin Count

5

Dimensions

1.6 x 1.2 x 0.6mm

Maximum Monitored Voltage

3V

Maximum Operating Supply Voltage

7 V

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

-0.3 V

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
JP
ROHM's low voltage CMOS reset ICs utilize CMOS processes for high precision and low current consumption. In addition, a delay circuit is built in, enabling arbitrary setting of the delay time via external capacitor. The extensive lineup includes both Nch Open Drain and CMOS output types in a wide range of detection voltages (from 0.9V to 4.8V, in 0.1V steps), enabling selection of the ideal solution based on customer requirements. The entire series is of course lead-free.

Broad lineup available in different detection voltages : 0.9V to 4.8V (0.1V increments)
High detection voltage accuracy : ±1%
Ultra-low current consumption