- RS Stock No.:
- 184-8273
- Mfr. Part No.:
- BD52E28G-MTR
- Brand:
- ROHM
200 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 50)
£0.20
(exc. VAT)
£0.24
(inc. VAT)
Units | Per unit | Per Pack* |
50 - 200 | £0.20 | £10.00 |
250 - 450 | £0.166 | £8.30 |
500 + | £0.163 | £8.15 |
*price indicative |
- RS Stock No.:
- 184-8273
- Mfr. Part No.:
- BD52E28G-MTR
- Brand:
- ROHM
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
ROHM's BD52Exxx and BD53Exxx series are highly accurate, low current consumption Voltage Detector ICs with a capacitor controlled time delay. The line up includes BD52Exxx devices with N-channel open drain output and BD53Exxx devices with CMOS output. The devices are available for specific detection voltages ranging from 2.3V to 6.0V in increments of 0.1V.
Delay Time Controlled by external Capacitor
Two output types (N-channel open drain and CMOS output)
Ultra-low current consumption
Very small, lightweight and thin package
Package SSOP5 is similar to SOT-23-5(JEDEC)
Two output types (N-channel open drain and CMOS output)
Ultra-low current consumption
Very small, lightweight and thin package
Package SSOP5 is similar to SOT-23-5(JEDEC)
Specifications
Attribute | Value |
---|---|
Voltage Supervisor Type | Open Drain Voltage Detector |
Number of Supervisors | 1 |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 5 |
Dimensions | 2.9 x 1.6 x 1.1mm |
Maximum Monitored Voltage | 2.8V |
Maximum Operating Supply Voltage | 10 V |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | -0.3 V |
Maximum Operating Temperature | +105 °C |