Analog Devices Voltage Supervisor 16-Pin PDIP, ADM693ANZ
- RS Stock No.:
- 183-2110
- Mfr. Part No.:
- ADM693ANZ
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 183-2110
- Mfr. Part No.:
- ADM693ANZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Analog Devices | |
Voltage Supervisor Type | Microprocessor Supervisory Circuit | |
Number of Supervisors | 1 | |
Watchdog Timer | Yes | |
Power Fail Detection | Yes | |
Output Driver | Active High, Active Low | |
Mounting Type | Through Hole | |
Maximum Reset Active Time | 70ms | |
Package Type | PDIP | |
Pin Count | 16 | |
Dimensions | 21.33 x 7.11 x 4.95mm | |
Maximum Monitored Voltage | 4.48V | |
Maximum Operating Supply Voltage | 5.5 V | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Temperature | -40 °C | |
Minimum Monitored Voltage | 4.25V | |
Minimum Operating Supply Voltage | 4.5 V | |
Select all | ||
---|---|---|
Brand Analog Devices | ||
Voltage Supervisor Type Microprocessor Supervisory Circuit | ||
Number of Supervisors 1 | ||
Watchdog Timer Yes | ||
Power Fail Detection Yes | ||
Output Driver Active High, Active Low | ||
Mounting Type Through Hole | ||
Maximum Reset Active Time 70ms | ||
Package Type PDIP | ||
Pin Count 16 | ||
Dimensions 21.33 x 7.11 x 4.95mm | ||
Maximum Monitored Voltage 4.48V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Minimum Monitored Voltage 4.25V | ||
Minimum Operating Supply Voltage 4.5 V | ||
- COO (Country of Origin):
- TW
The ADM690-ADM695 family of supervisory circuits offers complete single chip solutions for power supply monitoring and battery control functions in microprocessor systems. These functions include μP reset, backup battery switchover, watchdog timer, CMOS RAM write protection, and power failure warning. The complete family provides a variety of configurations to satisfy most microprocessor system requirements.
Superior Upgrade for MAX690–MAX695
Specified Over Temperature
Low Power Consumption (5 mW)
Precision Voltage Monitor
Reset Assertion Down to 1 V VCC
Low Switch On-Resistance 1.5 O Normal, 20 O in Backup
High Current Drive (100 mA)
Watchdog Timer 100 ms, 1.6 s,
or Adjustable
600 nA Standby Current
Automatic Battery Backup Power Switching
Extremely Fast Gating of Chip Enable Signals (5 ns)
Voltage Monitor for Power Fail
Applications
Microprocessor Systems
Computers
Controllers
Intelligent Instruments
Automotive Systems
Specified Over Temperature
Low Power Consumption (5 mW)
Precision Voltage Monitor
Reset Assertion Down to 1 V VCC
Low Switch On-Resistance 1.5 O Normal, 20 O in Backup
High Current Drive (100 mA)
Watchdog Timer 100 ms, 1.6 s,
or Adjustable
600 nA Standby Current
Automatic Battery Backup Power Switching
Extremely Fast Gating of Chip Enable Signals (5 ns)
Voltage Monitor for Power Fail
Applications
Microprocessor Systems
Computers
Controllers
Intelligent Instruments
Automotive Systems