- RS Stock No.:
- 171-7337
- Mfr. Part No.:
- BU4825G-TR
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 171-7337
- Mfr. Part No.:
- BU4825G-TR
- Brand:
- ROHM
Technical Reference
Legislation and Compliance
Product Details
Low-Voltage Reset IC, ROHM
The ROHM Voltage detector has low voltage standard CMOS reset ICs feature low current consumption and high precision. The extensive lineup includes both Nch Open Drain and CMOS output types in a wide range of detection voltages (from 0.9V to 4.8V, in 0.1V steps), enabling selection of the ideal solution based on customer requirements. In addition, the entire series is of course both lead-free and RoHS-compliant.
Broad lineup available in different detection voltages : 0.9V to 4.8V (0.1V increments)
High detection voltage accuracy : ±1%
Ultra-low current consumption
High detection voltage accuracy : ±1%
Ultra-low current consumption
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Specifications
Attribute | Value |
---|---|
Voltage Supervisor Type | Open Drain Voltage Detector |
Number of Supervisors | 1 |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 5 |
Dimensions | 2.9 x 1.6 x 1.1mm |
Maximum Monitored Voltage | 2.61V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 0.7 V |
Minimum Monitored Voltage | 2.38V |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 171-7337
- Mfr. Part No.:
- BU4825G-TR
- Brand:
- ROHM