STMicroelectronics Voltage Supervisor 5-Pin SOT-23, STM6321RWY6F

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
168-6341
Mfr. Part No.:
STM6321RWY6F
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Number of Supervisors

1

Watchdog Timer

Yes

Output Driver

Active High, Active Low, Open Drain, Push-Pull

Maximum Reset Active Time

280ms

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Dimensions

2.9 x 1.6 x 1.15mm

Maximum Monitored Voltage

2.69V

Maximum Operating Supply Voltage

5.5 V

Minimum Monitored Voltage

2.63V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1 V

Minimum Operating Temperature

-40 °C

Watchdog Timers, STMicroelectronics


Watchdog timers are standalone devices that can trigger a high priority interrupt on the microcontroller or microprocessor to take an appropriate action, such as system reboot. These devices are a robust, reliable means of monitoring software code execution, or hardware failures, and require high security level of applications.


Microprocessor Supply Voltage Supervisory & Reset Circuits


Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.


Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit