Maxim Integrated Voltage Monitor 3.5V max. 16-Pin TQFN, MAX17523ATE+

Bulk discount available

Subtotal (1 pack of 2 units)*

£5.20

(exc. VAT)

£6.24

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
2 - 8£2.60£5.20
10 - 18£2.45£4.90
20 - 48£2.395£4.79
50 +£1.40£2.80

*price indicative

Packaging Options:
RS Stock No.:
168-2919
Mfr. Part No.:
MAX17523ATE+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Voltage Supervisor Type

Overvoltage Protection

Number of Supervisors

1

Maximum Reset Threshold Voltage

3.5V

Minimum Reset Threshold Voltage

1V

Mounting Type

Surface Mount

Package Type

TQFN

Pin Count

16

Dimensions

3 x 3 x 0.75mm

Maximum Operating Supply Voltage

36 V

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+125 °C

The MAX17523 adjustable overvoltage and overcurrent protection device is ideal for protecting systems against positive and negative input voltage faults up to ±40V, and feature low 190mΩ (typ) RON integrated FETs. The adjustable overvoltage range is between 6V and 36V, while the adjustable undervoltage range is between 4.5V and 24V. The overvoltage-lockout (OVLO) and undervoltage-lockout (UVLO) thresholds are set using optional external resistors. The factory preset internal OVLO threshold is 33V (typ), and the preset internal UVLO threshold is 19V (typ). The MAX17523 also features programmable current-limit protection up to 1A. The device can be set for autoretry, latch-off, or continuous fault response when an overcurrent event occurs.

Industrial Power Protection Increases Robustness
Flexible Design Options Eases Designs
Saves Space: 16-Pin, 3mm x 3mm, TQFN Package

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.