ROHM Voltage Detector 4-Pin SOP, BU4828F-TR

Unavailable
RS will no longer stock this product.
RS Stock No.:
168-1332
Mfr. Part No.:
BU4828F-TR
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Voltage Supervisor Type

Open Drain Voltage Detector

Number of Supervisors

1

Mounting Type

Surface Mount

Package Type

SOP

Pin Count

4

Dimensions

2 x 1.25 x 0.9mm

Maximum Monitored Voltage

2.8V

Maximum Operating Supply Voltage

7 V

Minimum Operating Supply Voltage

-0.3 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

ROHM's low voltage standard CMOS reset ICs feature low current consumption and high precision. The extensive lineup includes both Nch Open Drain and CMOS output types in a wide range of detection voltages (from 0.9V to 4.8V, in 0.1V steps), enabling selection of the ideal solution based on customer requirements.

Serial EEPROMs compatible with Microwire bus
Wide operating voltage range:1.8 to 5.5V
Data rewrite up to 1,000,000times